0398800110 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 374
Unit Price: 7,92000 €
Datasheet
10 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0398800110

DigiKey Part Number
900-0398800110-ND
Manufacturer
Manufacturer Product Number
0398800110
Description
TERM BLK 10P SIDE ENT 5.08MM PCB
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Wire Termination
Screw - Rising Cage Clamp
Series
Color
Black
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Housing Material
Thermoplastic
Number of Levels
1
Contact Material - Plating
Phosphor Bronze - Tin Plated
Positions Per Level
10
Clamp Material - Plating
Brass - Nickel Plated
Pitch
0.200" (5.08mm)
Screw Material - Plating
Steel - Zinc Chromate
Mating Orientation
Horizontal with Board
Torque - Screw
0.68 Nm (6 Lb-In)
Current
13.5 A
Screw Thread
M3
Voltage
300 V
Base Product Number
Wire Gauge
16-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-796949-0TE Connectivity AMP Connectors3741-796949-0-ND7,92000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes