Direct
Similar

Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Obsolete | Operating Temperature 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 7 | Contact Material Brass |
Positions Per Level 7 | Housing Material Polyamide (PA), Nylon |
Number of Levels 1 | Contact Tail Length 0.130" (3.30mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.331" (8.40mm) |
Header Orientation 90°, Right Angle | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395321005 | Molex | 2.226 | WM7848-ND | 1,23000 € | Direct |
| ELFH07130 | Amphenol PCD Shenzhen | 0 | ELFH07130-ND | 1,10560 € | Direct |
| 1774814001 | Weidmüller | 0 | 1774814001-ND | 2,12254 € | Similar |
| 282812-7 | TE Connectivity AMP Connectors | 0 | A113295-ND | 1,76038 € | Similar |
| 282815-7 | TE Connectivity AMP Connectors | 1.000 | A113302-ND | 2,36000 € | Similar |








