Similar
Similar
Similar

Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Obsolete | Operating Temperature 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Contact Material Brass |
Positions Per Level 3 | Housing Material Polyamide (PA), Nylon |
Number of Levels 1 | Contact Tail Length 0.130" (3.30mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.331" (8.40mm) |
Header Orientation 90°, Right Angle | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395221003 | Molex | 5.407 | WM7810-ND | 0,73000 € | Similar |
| ELFH03110 | Amphenol PCD Shenzhen | 0 | ELFH03110-ND | 0,50720 € | Direct |
| ELFH03130 | Amphenol PCD Shenzhen | 0 | ELFH03130-ND | 0,64620 € | Direct |
| 1571140000 | Weidmüller | 50 | 4381-1571140000-ND | 0,33000 € | Similar |
| 1626000000 | Weidmüller | 0 | 281-5726-ND | 0,80990 € | Similar |









