Direct
Direct

Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Obsolete | Operating Temperature 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Contact Material Brass |
Positions Per Level 8 | Housing Material Thermoplastic |
Number of Levels 1 | Contact Tail Length 0.170" (4.32mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.472" (12.00mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395211008 | Molex | 1.127 | WM7805-ND | 1,88000 € | Direct |
| 0395311004 | Molex | 3.437 | WM7839-ND | 0,95000 € | Direct |
| 1753550 | Phoenix Contact | 199 | 277-1079-ND | 2,12000 € | Similar |
| 1755309 | Phoenix Contact | 0 | 1755309-ND | 2,12060 € | Similar |
| 1758076 | Phoenix Contact | 15 | 277-1134-ND | 2,03000 € | Similar |










