0398700505 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 1,23000 €
Datasheet

Direct


Molex
In Stock: 796
Unit Price: 5,10000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 580
Unit Price: 2,18000 €
Datasheet
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0398700505

DigiKey Part Number
900-0398700505-ND
Manufacturer
Manufacturer Product Number
0398700505
Description
TERM BLOCK HDR 5POS 5MM
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Obsolete
Operating Temperature
110°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
5
Contact Material
Brass
Positions Per Level
5
Housing Material
Thermoplastic
Number of Levels
1
Contact Tail Length
0.170" (4.32mm)
Pitch
0.197" (5.00mm)
Insulation Height
0.472" (12.00mm)
Header Orientation
Vertical
Base Product Number
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0395211005Molex0WM7802-ND1,23000 €Direct
0395333006Molex796WM7836-ND5,10000 €Direct
796642-5TE Connectivity AMP Connectors580A98434-ND2,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes