Direct
Similar
Similar
Similar

Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Obsolete | Operating Temperature 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Contact Material Brass |
Positions Per Level 2 | Housing Material Thermoplastic |
Number of Levels 1 | Contact Tail Length 0.170" (4.32mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.472" (12.00mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395211002 | Molex | 6.125 | WM7799-ND | 0,49000 € | Direct |
| 0395333002 | Molex | 2.625 | WM7833-ND | 1,82000 € | Similar |
| 5432957 | Phoenix Contact | 0 | 5432957-ND | 0,28920 € | Similar |
| 5433891 | Phoenix Contact | 0 | 5433891-ND | 0,25520 € | Similar |
| 5445669 | Phoenix Contact | 0 | 5445669-ND | 0,28070 € | Similar |










