0398700110 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 12,67000 €
Datasheet
10 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0398700110

DigiKey Part Number
900-0398700110-ND
Manufacturer
Manufacturer Product Number
0398700110
Description
TERM BLOCK PLUG 10POS 5MM
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
15 A
Manufacturer
Molex
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Color
Black
Part Status
Obsolete
Operating Temperature
110°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
10
Features
Retention Latches (Non-Wire Side)
Positions Per Level
10
Screw Size
M3
Number of Levels
1
Contact Material
Phosphor Bronze
Pitch
0.197" (5.00mm)
Housing Material
Thermoplastic
Plug Wire Entry
180°
Insulation Height
0.587" (14.91mm)
Termination Style
Screw - Rising Cage Clamp
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-796640-0TE Connectivity AMP Connectors0A98430-ND12,67000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes