0398700103 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 16.193
Unit Price: 2,30000 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 1,56530 €
Datasheet

Similar


Phoenix Contact
In Stock: 5.448
Unit Price: 1,25000 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 1,25000 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,87824 €
Datasheet

Similar


On Shore Technology Inc.
In Stock: 320
Unit Price: 1,70000 €
Datasheet
3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0398700103

DigiKey Part Number
900-0398700103-ND
Manufacturer
Manufacturer Product Number
0398700103
Description
TERM BLOCK PLUG 3POS 5MM
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
15 A
Manufacturer
Molex
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Color
Black
Part Status
Obsolete
Operating Temperature
110°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
3
Features
Retention Latches (Non-Wire Side)
Positions Per Level
3
Screw Size
M3
Number of Levels
1
Contact Material
Phosphor Bronze
Pitch
0.197" (5.00mm)
Housing Material
Thermoplastic
Plug Wire Entry
180°
Insulation Height
0.587" (14.91mm)
Termination Style
Screw - Rising Cage Clamp
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1757022Phoenix Contact16.193277-1012-ND2,30000 €Similar
5435543Phoenix Contact05435543-ND1,56530 €Similar
5441977Phoenix Contact5.448277-11308-ND1,25000 €Similar
5448242Phoenix Contact0277-11349-ND1,25000 €Similar
A-TB508-TJ03DAssmann WSW Components0A-TB508-TJ03D-ND0,87824 €Similar
Obsolete
This product is no longer manufactured. View Substitutes