Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Friction Lock |
Packaging Bulk | Contact Length - Post 0.130" (3.30mm) |
Part Status Obsolete | Insulation Height 0.311" (7.90mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 2 Wall | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELFH12220 | Amphenol PCD Shenzhen | 0 | ELFH12220-ND | 1,46300 € | Direct |
| 1-282815-2 | TE Connectivity AMP Connectors | 0 | 1-282815-2-ND | 2,96138 € | Similar |
| 1-796638-2 | TE Connectivity AMP Connectors | 0 | A98428-ND | 2,45206 € | Similar |
| 1-796639-2 | TE Connectivity AMP Connectors | 0 | 1-796639-2-ND | 3,17590 € | Similar |
| 1-796644-2 | TE Connectivity AMP Connectors | 0 | A98441-ND | 6,89000 € | Similar |









