Direct
Similar

Category | Header Orientation 90°, Right Angle |
Manufacturer Molex | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Color Black |
Part Status Obsolete | Contact Mating Finish Gold |
Type Header, Male Pins, Shrouded (4 Side) | Contact Material Brass |
Number of Positions 6 | Housing Material Thermoplastic |
Positions Per Level 6 | Contact Tail Length 0.118" (3.00mm) |
Number of Levels 1 | Insulation Height 0.311" (7.90mm) |
Pitch 0.200" (5.08mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395324506 | Molex | 0 | 0395324506-ND | 1,01962 € | Direct |
| 0395321506 | Molex | 0 | 0395321506-ND | 0,98504 € | Similar |
| ELFH06110 | Amphenol PCD Shenzhen | 0 | ELFH06110-ND | 0,85660 € | Similar |
| ELFH06130 | Amphenol PCD Shenzhen | 0 | ELFH06130-ND | 0,95990 € | Similar |
| ELFH06140 | Amphenol PCD Shenzhen | 0 | ELFH06140-ND | 0,95990 € | Similar |




