Image for 0398605008 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0398605008

DigiKey Part Number
0398605008-ND
Manufacturer
Manufacturer Product Number
0398605008
Description
TERM BLOCK 8POS 5.08MM
Customer Reference
Detailed Description
8 Position Terminal Block 0.200" (5.08mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
8
Manufacturer
Molex
Positions Per Level
4
Series
Number of Levels
2
Packaging
Bulk
Pitch
0.200" (5.08mm)
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.