Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0398600712 | |
|---|---|
DigiKey Part Number | 900-0398600712-ND |
Manufacturer | |
Manufacturer Product Number | 0398600712 |
Description | TERM BLOCK HDR 12POS 5.08MM |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Obsolete | Operating Temperature 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 12 | Contact Material Brass |
Positions Per Level 12 | Housing Material Polyamide (PA), Nylon |
Number of Levels 1 | Contact Tail Length 0.130" (3.30mm) |
Pitch 0.200" (5.08mm) | Insulation Height 0.330" (8.38mm) |
Header Orientation 90°, Right Angle | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395321012 | Molex | 1.067 | WM7852-ND | 2,79000 € | Direct |
| ELFH12210 | Amphenol PCD Shenzhen | 154 | APC1268-ND | 2,90000 € | Direct |
| ELFH12230 | Amphenol PCD Shenzhen | 0 | ELFH12230-ND | 1,67300 € | Direct |
| 1-282812-2 | TE Connectivity AMP Connectors | 0 | A112014-ND | 3,02618 € | Similar |
| 1-282815-2 | TE Connectivity AMP Connectors | 0 | 1-282815-2-ND | 3,07078 € | Similar |











