Direct
Direct
Similar
Similar

0398600706 | |
|---|---|
DigiKey Part Number | 900-0398600706-ND |
Manufacturer | |
Manufacturer Product Number | 0398600706 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Obsolete | Operating Temperature 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Contact Material Brass |
Positions Per Level 6 | Housing Material Polyamide (PA), Nylon |
Number of Levels 1 | Contact Tail Length 0.130" (3.30mm) |
Pitch 0.200" (5.08mm) | Insulation Height 0.330" (8.38mm) |
Header Orientation 90°, Right Angle | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395300002 | Molex | 9.616 | WM7819-ND | 1,56000 € | Direct |
| 0395321006 | Molex | 3.686 | 900-0395321006-ND | 1,45000 € | Direct |
| ELFH06210 | Amphenol PCD Shenzhen | 17 | APC1262-ND | 1,69000 € | Direct |
| 1797730000 | Weidmüller | 0 | 281-1797730000CT-ND | 1,90180 € | Similar |
| 1840160000 | Weidmüller | 50 | 1840160000-ND | 3,31000 € | Similar |












