0398600704 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 4.098
Unit Price: 0,95000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,60205 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.228
Unit Price: 1,99000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.469
Unit Price: 1,56000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 20.475
Unit Price: 1,89000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,63450 €
Datasheet
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0398600704

DigiKey Part Number
900-0398600704-ND
Manufacturer
Manufacturer Product Number
0398600704
Description
TERM BLOCK HDR 4POS 5.08MM
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Obsolete
Operating Temperature
110°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
4
Contact Material
Brass
Positions Per Level
4
Housing Material
Polyamide (PA), Nylon
Number of Levels
1
Contact Tail Length
0.130" (3.30mm)
Pitch
0.200" (5.08mm)
Insulation Height
0.330" (8.38mm)
Header Orientation
90°, Right Angle
Base Product Number
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0395321004Molex4.098WM7847-ND0,95000 €Direct
1546109-4TE Connectivity AMP Connectors01546109-4-ND0,60205 €Similar
796638-4TE Connectivity AMP Connectors1.228A98237-ND1,99000 €Similar
796639-4TE Connectivity AMP Connectors1.469796639-4-ND1,56000 €Similar
796644-4TE Connectivity AMP Connectors20.475A98250-ND1,89000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes