Direct

0398600703 | |
|---|---|
DigiKey Part Number | 900-0398600703-ND |
Manufacturer | |
Manufacturer Product Number | 0398600703 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Obsolete | Operating Temperature 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Contact Material Brass |
Positions Per Level 3 | Housing Material Polyamide (PA), Nylon |
Number of Levels 1 | Contact Tail Length 0.130" (3.30mm) |
Pitch 0.200" (5.08mm) | Insulation Height 0.330" (8.38mm) |
Header Orientation 90°, Right Angle | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395321003 | Molex | 8.465 | WM7846-ND | 0,82000 € | Direct |
| 796638-3 | TE Connectivity AMP Connectors | 1.848 | A98236-ND | 1,53000 € | Similar |
| 796639-3 | TE Connectivity AMP Connectors | 3.151 | A114504-ND | 1,20000 € | Similar |
| 796644-3 | TE Connectivity AMP Connectors | 50.156 | A98249-ND | 1,07000 € | Similar |
| 796645-3 | TE Connectivity AMP Connectors | 0 | 796645-3-ND | 0,46619 € | Similar |






