0398600303 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 3.679
Unit Price: 2,19040 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,48840 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 136
Unit Price: 2,41000 €
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 1,21000 €
Datasheet
3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0398600303

DigiKey Part Number
900-0398600303-ND
Manufacturer
Manufacturer Product Number
0398600303
Description
TERM BLOCK PLUG 3POS 5.08MM
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
15 A
Manufacturer
Molex
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Color
Black
Part Status
Obsolete
Operating Temperature
110°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
3
Features
Retention Latches (Wire Side)
Positions Per Level
3
Screw Size
M3
Number of Levels
1
Contact Material
Phosphor Bronze
Pitch
0.200" (5.08mm)
Housing Material
Polyamide (PA), Nylon
Plug Wire Entry
90°
Insulation Height
1.010" (25.65mm)
Termination Style
Screw - Rising Cage Clamp
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1792760Phoenix Contact3.679277-1063-ND2,19040 €Similar
EM256503VLEaton - Electronics Division0283-EM256503VL-ND1,48840 €Similar
EM256503VREaton - Electronics Division136283-EM256503VR-ND2,41000 €Similar
TS03515A0000GAmphenol Anytek0609-3875-ND1,21000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes