0398600302 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 3.921
Unit Price: 1,59000 €
Datasheet

Similar


Molex
In Stock: 2.625
Unit Price: 1,84000 €
Datasheet

Similar


Phoenix Contact
In Stock: 8.952
Unit Price: 2,55000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2.024
Unit Price: 2,26000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,05790 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,05790 €
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 0,48596 €
Datasheet
2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0398600302

DigiKey Part Number
900-0398600302-ND
Manufacturer
Manufacturer Product Number
0398600302
Description
TERM BLOCK PLUG 2POS 5.08MM
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Plug, Female Sockets
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
110°C
Contact Mating Finish
Tin
Features
Retention Latches (Wire Side)
Material Flammability Rating
-
Ingress Protection
-
Screw Size
M3
Torque - Screw
-
Wire Strip Length
-
Contact Material
Phosphor Bronze
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
1.010" (25.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes