Direct
Direct
Similar
Similar

0398600210 | |
|---|---|
DigiKey Part Number | 900-0398600210-ND |
Manufacturer | |
Manufacturer Product Number | 0398600210 |
Description | TERM BLOCK PLUG 10POS 5.08MM |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line) |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Color Black |
Part Status Obsolete | Operating Temperature 110°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 10 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 10 | Screw Size M3 |
Number of Levels 1 | Contact Material Phosphor Bronze |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Plug Wire Entry 270° | Insulation Height 1.010" (25.65mm) |
Termination Style Screw - Rising Cage Clamp | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395211005 | Molex | 0 | WM7802-ND | 1,23000 € | Direct |
| 0395332010 | Molex | 72 | WM7832-ND | 8,71000 € | Direct |
| 1-1546105-0 | TE Connectivity AMP Connectors | 0 | 1-1546105-0-ND | 8,38740 € | Similar |
| 1-284041-0 | TE Connectivity AMP Connectors | 1.106 | A98133-ND | 15,43000 € | Similar |





