0398600206 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 1.132
Unit Price: 5,10000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 2,54013 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 2,71270 €
Datasheet
6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0398600206

DigiKey Part Number
900-0398600206-ND
Manufacturer
Manufacturer Product Number
0398600206
Description
TERM BLOCK PLUG 6POS 5.08MM
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
15 A
Manufacturer
Molex
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Color
Black
Part Status
Obsolete
Operating Temperature
110°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
6
Features
Retention Latches (Non-Wire Side)
Positions Per Level
6
Screw Size
M3
Number of Levels
1
Contact Material
Phosphor Bronze
Pitch
0.200" (5.08mm)
Housing Material
Polyamide (PA), Nylon
Plug Wire Entry
270°
Insulation Height
1.010" (25.65mm)
Termination Style
Screw - Rising Cage Clamp
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0395332006Molex1.132WM7830-ND5,10000 €Direct
EM256506VLEaton - Electronics Division0283-EM256506VL-ND2,54013 €Similar
EM256506VREaton - Electronics Division0283-EM256506VR-ND2,71270 €Similar
Obsolete
This product is no longer manufactured. View Substitutes