0398600202 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 2.125
Unit Price: 2,26000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 191
Unit Price: 2,66000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.898
Unit Price: 2,24000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,04480 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,06790 €
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 0,27981 €
Datasheet
2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0398600202

DigiKey Part Number
900-0398600202-ND
Manufacturer
Manufacturer Product Number
0398600202
Description
TERM BLOCK PLUG 2POS 5.08MM
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
15 A
Manufacturer
Molex
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Color
Black
Part Status
Obsolete
Operating Temperature
110°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
2
Features
Retention Latches (Non-Wire Side)
Positions Per Level
2
Screw Size
M3
Number of Levels
1
Contact Material
Phosphor Bronze
Pitch
0.200" (5.08mm)
Housing Material
Polyamide (PA), Nylon
Plug Wire Entry
270°
Insulation Height
1.010" (25.65mm)
Termination Style
Screw - Rising Cage Clamp
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0395332002Molex2.125WM7826-ND2,26000 €Direct
1546105-2TE Connectivity AMP Connectors191A112338-ND2,66000 €Similar
284041-2TE Connectivity AMP Connectors1.898A98128-ND2,24000 €Similar
EM256502VLEaton - Electronics Division0283-EM256502VL-ND1,04480 €Similar
EM256502VREaton - Electronics Division0283-EM256502VR-ND1,06790 €Similar
Obsolete
This product is no longer manufactured. View Substitutes