Direct
Similar
Similar
Similar
Similar

Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Color Black |
Part Status Obsolete | Operating Temperature 110°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 12 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 12 | Screw Size M3 |
Number of Levels 1 | Contact Material Phosphor Bronze |
Pitch 0.200" (5.08mm) | Housing Material Thermoplastic |
Plug Wire Entry 180° | Insulation Height 0.591" (15.00mm) |
Termination Style Screw - Rising Cage Clamp | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395300012 | Molex | 818 | WM7825-ND | 9,10000 € | Direct |
| 0395200008 | Molex | 38 | WM7795-ND | 5,83000 € | Similar |
| 1-796634-2 | TE Connectivity AMP Connectors | 273 | A98230-ND | 14,52000 € | Similar |
| 1755680 | Phoenix Contact | 46 | 277-2241-ND | 3,51000 € | Similar |
| 1912061 | Phoenix Contact | 0 | 1912061-ND | 11,91720 € | Similar |









