Direct
Similar
Similar
Similar

0398600110 | |
|---|---|
DigiKey Part Number | 900-0398600110-ND |
Manufacturer | |
Manufacturer Product Number | 0398600110 |
Description | TERM BLOCK PLUG 10POS 5.08MM |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Color Black |
Part Status Obsolete | Operating Temperature 110°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 10 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 10 | Screw Size M3 |
Number of Levels 1 | Contact Material Phosphor Bronze |
Pitch 0.200" (5.08mm) | Housing Material Thermoplastic |
Plug Wire Entry 180° | Insulation Height 0.591" (15.00mm) |
Termination Style Screw - Rising Cage Clamp | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395200007 | Molex | 537 | WM7794-ND | 5,89000 € | Direct |
| 1-796634-0 | TE Connectivity AMP Connectors | 265 | A98229-ND | 12,46000 € | Similar |
| 1755664 | Phoenix Contact | 100 | 277-2239-ND | 2,94000 € | Similar |
| 5435381 | Phoenix Contact | 0 | 5435381-ND | 4,34640 € | Similar |
| 5435802 | Phoenix Contact | 0 | 5435802-ND | 4,14200 € | Similar |






