0398600102 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 6.995
Unit Price: 1,61000 €
Datasheet

Direct


Molex
In Stock: 8.566
Unit Price: 1,56000 €
Datasheet

Similar


Phoenix Contact
In Stock: 502
Unit Price: 0,57000 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 2,58000 €
Datasheet

Similar


Weidmüller
In Stock: 394
Unit Price: 3,03000 €
Datasheet

Similar


Weidmüller
In Stock: 818
Unit Price: 3,09000 €
Datasheet

Similar


Phoenix Contact
In Stock: 2.063
Unit Price: 0,83000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 10.480
Unit Price: 1,61000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 6.932
Unit Price: 1,81000 €
Datasheet
2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0398600102

DigiKey Part Number
900-0398600102-ND
Manufacturer
Manufacturer Product Number
0398600102
Description
TERM BLOCK PLUG 2POS 5.08MM
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
15 A
Manufacturer
Molex
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Color
Black
Part Status
Obsolete
Operating Temperature
110°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
2
Features
Retention Latches (Non-Wire Side)
Positions Per Level
2
Screw Size
M3
Number of Levels
1
Contact Material
Phosphor Bronze
Pitch
0.200" (5.08mm)
Housing Material
Thermoplastic
Plug Wire Entry
180°
Insulation Height
0.591" (15.00mm)
Termination Style
Screw - Rising Cage Clamp
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0395200002Molex6.995900-0395200002-ND1,61000 €Direct
0395300002Molex8.566WM7819-ND1,56000 €Direct
1755583Phoenix Contact502277-2231-ND0,57000 €Similar
1779835Phoenix Contact0277-7269-ND2,58000 €Similar
1948000000Weidmüller394281-3224-ND3,03000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes