0398300102 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 1,57000 €
Datasheet
2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0398300102

DigiKey Part Number
900-0398300102-ND
Manufacturer
Manufacturer Product Number
0398300102
Description
TERM BLK 2POS SIDE ENT 3.5MM PCB
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
8 A
Manufacturer
Molex
Voltage
150 V
Series
Wire Gauge
16-26 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Wire Termination
Screw
Number of Levels
1
Features
Interlocking (Side)
Positions Per Level
2
Color
Green
Pitch
0.138" (3.50mm)
Base Product Number
Mating Orientation
Horizontal with Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0393570002Molex0WM7877-ND1,57000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes