


0397681006 | |
|---|---|
DigiKey Part Number | 900-0397681006-ND |
Manufacturer | |
Manufacturer Product Number | 0397681006 |
Description | TERM BLOCK PLUG 6POS 7.62MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 8-24 AWG |
Manufacturer Molex | Wire Gauge or Range - mm² 0.25-10mm² |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Pitch 0.300" (7.62mm) | Wire Strip Length 9.5-10.5mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.780" (19.80mm) |
Current - UL 41 A | Base Product Number |
Voltage - UL 600 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1777765 | Phoenix Contact | 32 | 277-8711-ND | 11,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| 10 | 4,06400 € | 40,64 € |
| 25 | 3,57240 € | 89,31 € |
| 50 | 3,27000 € | 163,50 € |
| 210 | 2,81014 € | 590,13 € |
| 420 | 2,65405 € | 1.114,70 € |
| 630 | 2,57862 € | 1.624,53 € |
| 1.050 | 2,49784 € | 2.622,73 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 6,81870 € |

