


0397681002 | |
|---|---|
DigiKey Part Number | 900-0397681002-ND |
Manufacturer | |
Manufacturer Product Number | 0397681002 |
Description | TERM BLOCK PLUG 2POS 7.62MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 8-24 AWG |
Manufacturer Molex | Wire Gauge or Range - mm² 0.25-10mm² |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Pitch 0.300" (7.62mm) | Wire Strip Length 9.5-10.5mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.780" (19.80mm) |
Current - UL 41 A | Base Product Number |
Voltage - UL 600 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1777723 | Phoenix Contact | 1.828 | 277-2434-ND | 3,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,04100 € | 20,41 € |
| 25 | 1,78240 € | 44,56 € |
| 50 | 1,61980 € | 80,99 € |
| 100 | 1,48440 € | 148,44 € |
| 250 | 1,34288 € | 335,72 € |
| 600 | 1,24140 € | 744,84 € |
| 1.200 | 1,17998 € | 1.415,98 € |
| 5.400 | 1,08921 € | 5.881,73 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

