
0397570007 | |
|---|---|
DigiKey Part Number | 0397570007-ND |
Manufacturer | |
Manufacturer Product Number | 0397570007 |
Description | TERM BLOCK HDR 7POS 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397570007 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Unshrouded | Contact Mating Finish Tin |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.250" (6.35mm) |
Header Orientation Vertical | Insulation Height 0.070" (1.78mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,49601 € | 1.785,64 € |
| Unit Price without VAT: | 0,49601 € |
|---|---|
| Unit Price with VAT: | 0,59025 € |

