Image for 0397560005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0397560005

DigiKey Part Number
0397560005-ND
Manufacturer
Manufacturer Product Number
0397560005
Description
TERM BLOCK HDR 5POS 5MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0397560005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
10 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Unshrouded
Contact Mating Finish
Tin
Number of Positions
5
Material Flammability Rating
UL94 V-0
Positions Per Level
5
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Tail Length
0.130" (3.30mm)
Header Orientation
Vertical
Insulation Height
0.080" (2.03mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.8000,35430 €1.700,64 €
Unit Price without VAT:0,35430 €
Unit Price with VAT:0,42162 €