Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0397550003 | |
|---|---|
DigiKey Part Number | 0397550003-ND |
Manufacturer | |
Manufacturer Product Number | 0397550003 |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397550003 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 3 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Current 10 A | Screw Thread M2.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MV153-5,08-V-L | Altech Corporation | 0 | 1920-MV153-5,08-V-L-ND | 0,84140 € | Parametric Equivalent |
| MVS-153-5,08 | Altech Corporation | 0 | MVS-153-5,08-ND | 0,72240 € | Parametric Equivalent |
| MVS153-5,08-V-L | Altech Corporation | 0 | 1920-MVS153-5,08-V-L-ND | 0,72240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,77181 € | 2.778,52 € |
| Unit Price without VAT: | 0,77181 € |
|---|---|
| Unit Price with VAT: | 0,91845 € |

