
0397540012 | |
|---|---|
DigiKey Part Number | 0397540012-ND |
Manufacturer | |
Manufacturer Product Number | 0397540012 |
Description | TERM BLOCK PLUG 12POS 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 14-24 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug for Unshrouded Header | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Screw Size M2.5 |
Positions Per Level 12 | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 90° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.490" (12.44mm) |
Mounting Type Panel Mount, Snap-In | Base Product Number |
Current - UL 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 3,74318 € | 2.156,07 € |
| Unit Price without VAT: | 3,74318 € |
|---|---|
| Unit Price with VAT: | 4,45438 € |

