
0397500005 | |
|---|---|
DigiKey Part Number | 0397500005-ND |
Manufacturer | |
Manufacturer Product Number | 0397500005 |
Description | TERM BLOCK PLUG 5POS 3.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug for Unshrouded Header 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 125 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Plug for Unshrouded Header | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Screw Size M2 |
Positions Per Level 5 | Torque - Screw 0.28 Nm (2.5 Lb-In) |
Number of Levels 1 | Wire Strip Length 4mm |
Pitch 0.138" (3.50mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 90° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.394" (10.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 1,41778 € | 2.977,34 € |
| Unit Price without VAT: | 1,41778 € |
|---|---|
| Unit Price with VAT: | 1,68716 € |

