
0397480006 | |
|---|---|
DigiKey Part Number | 900-0397480006-ND |
Manufacturer | |
Manufacturer Product Number | 0397480006 |
Description | EURO TERM BLOCK 55 DEG 3.81MM 6C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397480006 Models |
Category | Wire Gauge 16-30 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 6 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.150" (3.81mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation 55° (125°) Angle with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Voltage 300 V | Screw Thread M2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1728323 | Phoenix Contact | 418 | 277-5945-ND | 3,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,48187 € | 2.222,80 € |
| Unit Price without VAT: | 1,48187 € |
|---|---|
| Unit Price with VAT: | 1,76343 € |


