


0397480002 | |
|---|---|
DigiKey Part Number | 0397480002-ND |
Manufacturer | |
Manufacturer Product Number | 0397480002 |
Description | TERM BLOCK 2POS 55DEG 3.81MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397480002 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 2 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.150" (3.81mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation 55° (125°) Angle with Board | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Current 10 A | Screw Thread M2 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,91600 € | 9,16 € |
| 25 | 0,79800 € | 19,95 € |
| 50 | 0,72080 € | 36,04 € |
| 100 | 0,65500 € | 65,50 € |
| 250 | 0,58468 € | 146,17 € |
| 500 | 0,54284 € | 271,42 € |
| 3.000 | 0,47004 € | 1.410,12 € |
| 6.000 | 0,45209 € | 2.712,54 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

