


0397470006 | |
|---|---|
DigiKey Part Number | 0397470006-ND |
Manufacturer | |
Manufacturer Product Number | 0397470006 |
Description | TERM BLOCK 6POS 55DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397470006 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 6 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.138" (3.50mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation 55° (125°) Angle with Board | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Current 10 A | Screw Thread M2 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1751138 | Phoenix Contact | 421 | 277-6441-ND | 3,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,41700 € | 24,17 € |
| 25 | 2,11440 € | 52,86 € |
| 50 | 1,92460 € | 96,23 € |
| 100 | 1,76720 € | 176,72 € |
| 250 | 1,60344 € | 400,86 € |
| 500 | 1,50806 € | 754,03 € |
| 1.200 | 1,41583 € | 1.699,00 € |
| 6.000 | 1,30634 € | 7.838,04 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

