
0397450002 | |
|---|---|
DigiKey Part Number | 0397450002-ND |
Manufacturer | |
Manufacturer Product Number | 0397450002 |
Description | TERM BLOCK 2POS 55DEG 9.53MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.375" (9.53mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397450002 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 2 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.375" (9.53mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation 55° (125°) Angle with Board | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Current 30 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 10-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,31100 € | 13,11 € |
| 25 | 1,14280 € | 28,57 € |
| 50 | 1,03440 € | 51,72 € |
| 100 | 0,94320 € | 94,32 € |
| 250 | 0,84692 € | 211,73 € |
| 720 | 0,76492 € | 550,74 € |
| 1.440 | 0,72494 € | 1.043,91 € |
| 5.040 | 0,67346 € | 3.394,24 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

