5 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0397440005

DigiKey Part Number
0397440005-ND
Manufacturer
Manufacturer Product Number
0397440005
Description
TERM BLK 5POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0397440005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Wire Termination
Screw - Pressure Clip
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Housing Material
Polyamide (PA66), Nylon 6/6
Number of Levels
1
Contact Material - Plating
Brass - Tin Plated
Positions Per Level
5
Clamp Material - Plating
Steel - Zinc Plated
Pitch
0.197" (5.00mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Vertical with Board
Torque - Screw
0.5 Nm (4.4 Lb-In)
Current
20 A
Screw Thread
M2.5
Voltage
300 V
Base Product Number
Wire Gauge
12-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 336
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,48000 €6,48 €
104,59500 €45,95 €
254,04400 €101,10 €
503,70660 €185,33 €
1003,43110 €343,11 €
3363,07446 €1.033,02 €
6722,92769 €1.967,41 €
1.0082,85718 €2.880,04 €
Manufacturers Standard Package
Unit Price without VAT:6,48000 €
Unit Price with VAT:7,71120 €