
0397430010 | |
|---|---|
DigiKey Part Number | 0397430010-ND |
Manufacturer | |
Manufacturer Product Number | 0397430010 |
Description | TERM BLK 10P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397430010 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Pressure Clip |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 10 | Clamp Material - Plating Steel - Zinc Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Current 20 A | Screw Thread M2.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,94000 € | 11,94 € |
| 10 | 8,49100 € | 84,91 € |
| 25 | 7,53280 € | 188,32 € |
| 50 | 6,95700 € | 347,85 € |
| 192 | 6,14240 € | 1.179,34 € |
| 384 | 5,84719 € | 2.245,32 € |
| 576 | 5,70533 € | 3.286,27 € |
| 1.152 | 5,50641 € | 6.343,38 € |
| Unit Price without VAT: | 11,94000 € |
|---|---|
| Unit Price with VAT: | 14,20860 € |

