
0397430009 | |
|---|---|
DigiKey Part Number | 0397430009-ND |
Manufacturer | |
Manufacturer Product Number | 0397430009 |
Description | TERM BLK 9POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397430009 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Pressure Clip |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 9 | Clamp Material - Plating Steel - Zinc Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Current 20 A | Screw Thread M2.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,96000 € | 10,96 € |
| 10 | 7,78300 € | 77,83 € |
| 25 | 6,89680 € | 172,42 € |
| 50 | 6,36160 € | 318,08 € |
| 192 | 5,60323 € | 1.075,82 € |
| 384 | 5,32786 € | 2.045,90 € |
| 576 | 5,19542 € | 2.992,56 € |
| 1.152 | 5,00961 € | 5.771,07 € |
| Unit Price without VAT: | 10,96000 € |
|---|---|
| Unit Price with VAT: | 13,04240 € |

