
0397430008 | |
|---|---|
DigiKey Part Number | 0397430008-ND |
Manufacturer | |
Manufacturer Product Number | 0397430008 |
Description | TERM BLK 8POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397430008 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Pressure Clip |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 8 | Clamp Material - Plating Steel - Zinc Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Current 20 A | Screw Thread M2.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691126710008B | Würth Elektronik | 3 | 732-4371-ND | 6,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 € | 9,89 € |
| 10 | 7,02300 € | 70,23 € |
| 25 | 6,21440 € | 155,36 € |
| 50 | 5,72500 € | 286,25 € |
| 240 | 4,94096 € | 1.185,83 € |
| 480 | 4,70675 € | 2.259,24 € |
| 720 | 4,59431 € | 3.307,90 € |
| 1.200 | 4,47431 € | 5.369,17 € |
| Unit Price without VAT: | 9,89000 € |
|---|---|
| Unit Price with VAT: | 11,76910 € |

