


0397430003 | |
|---|---|
DigiKey Part Number | 0397430003-ND |
Manufacturer | |
Manufacturer Product Number | 0397430003 |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397430003 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Pressure Clip |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 3 | Clamp Material - Plating Steel - Zinc Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Current 20 A | Screw Thread M2.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,78400 € | 27,84 € |
| 25 | 2,43680 € | 60,92 € |
| 50 | 2,22040 € | 111,02 € |
| 100 | 2,04140 € | 204,14 € |
| 250 | 1,85568 € | 463,92 € |
| 672 | 1,70875 € | 1.148,28 € |
| 1.344 | 1,63200 € | 2.193,41 € |
| 5.376 | 1,52591 € | 8.203,29 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |

