
0397430002 | |
|---|---|
DigiKey Part Number | 0397430002-ND |
Manufacturer | |
Manufacturer Product Number | 0397430002 |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397430002 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Pressure Clip |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 2 | Clamp Material - Plating Steel - Zinc Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Current 20 A | Screw Thread M2.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691126710002B | Würth Elektronik | 155 | 732-4366-ND | 2,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,86300 € | 18,63 € |
| 25 | 1,62600 € | 40,65 € |
| 50 | 1,47660 € | 73,83 € |
| 100 | 1,35170 € | 135,17 € |
| 250 | 1,22088 € | 305,22 € |
| 960 | 1,08683 € | 1.043,36 € |
| 1.920 | 1,03855 € | 1.994,02 € |
| 5.760 | 0,98301 € | 5.662,14 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

