
0397420002 | |
|---|---|
DigiKey Part Number | 0397420002-ND |
Manufacturer | |
Manufacturer Product Number | 0397420002 |
Description | TERM BLK 2P SIDE ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 2 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.300" (7.62mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 30 A | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 10-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB005-762-02BE | Same Sky (Formerly CUI Devices) | 16.269 | 102-6189-ND | 0,71000 € | Similar |
| TB005-762-P02BE | Same Sky (Formerly CUI Devices) | 1.168 | 2223-TB005-762-P02BE-ND | 0,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,71100 € | 17,11 € |
| 25 | 1,49280 € | 37,32 € |
| 50 | 1,35440 € | 67,72 € |
| 100 | 1,23870 € | 123,87 € |
| 250 | 1,11720 € | 279,30 € |
| 500 | 1,04592 € | 522,96 € |
| 1.080 | 0,98393 € | 1.062,64 € |
| 5.400 | 0,89800 € | 4.849,20 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

