


0397400004 | |
|---|---|
DigiKey Part Number | 0397400004-ND |
Manufacturer | |
Manufacturer Product Number | 0397400004 |
Description | TERM BLK 4P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397400004 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 4 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.150" (3.81mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Current 10 A | Screw Thread M2 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727036 | Phoenix Contact | 1.125 | 277-1949-ND | 1,92000 € | Similar |
| 1932410 | Phoenix Contact | 179 | 1932410-ND | 2,01000 € | Parametric Equivalent |
| 691243310004 | Würth Elektronik | 596 | 732-691243310004-ND | 1,75000 € | Parametric Equivalent |
| MVS-134 | Altech Corporation | 0 | MVS-134-ND | 1,00290 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,31100 € | 13,11 € |
| 25 | 1,14280 € | 28,57 € |
| 50 | 1,03440 € | 51,72 € |
| 100 | 0,94320 € | 94,32 € |
| 250 | 0,84692 € | 211,73 € |
| 500 | 0,79006 € | 395,03 € |
| 2.400 | 0,70112 € | 1.682,69 € |
| 7.200 | 0,66263 € | 4.770,94 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |


