
0397360003 | |
|---|---|
DigiKey Part Number | 0397360003-ND |
Manufacturer | |
Manufacturer Product Number | 0397360003 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - UL 12 A |
Manufacturer Molex | Voltage - UL 250 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Female Sockets | Features Mating Flange, Retention Latches |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.140" (3.56mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.400" (10.16mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,15500 € | 11,55 € |
| 25 | 1,00680 € | 25,17 € |
| 50 | 0,91040 € | 45,52 € |
| 100 | 0,82920 € | 82,92 € |
| 250 | 0,74292 € | 185,73 € |
| 600 | 0,68023 € | 408,14 € |
| 1.200 | 0,64194 € | 770,33 € |
| 5.400 | 0,58486 € | 3.158,24 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

