
0397350009 | |
|---|---|
DigiKey Part Number | 0397350009-ND |
Manufacturer | |
Manufacturer Product Number | 0397350009 |
Description | TERM BLOCK HDR 9POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - UL 12 A |
Manufacturer Molex | Voltage - UL 250 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Female Sockets | Features Retention Latches |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.140" (3.56mm) |
Header Orientation Vertical | Insulation Height 0.750" (19.05mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,67600 € | 26,76 € |
| 25 | 2,34320 € | 58,58 € |
| 50 | 2,13500 € | 106,75 € |
| 100 | 1,96280 € | 196,28 € |
| 420 | 1,70421 € | 715,77 € |
| 840 | 1,61719 € | 1.358,44 € |
| 1.260 | 1,57529 € | 1.984,87 € |
| 5.040 | 1,47083 € | 7.412,98 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

