
0397350002 | |
|---|---|
DigiKey Part Number | 0397350002-ND |
Manufacturer | |
Manufacturer Product Number | 0397350002 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - UL 12 A |
Manufacturer Molex | Voltage - UL 250 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Female Sockets | Features Retention Latches |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.140" (3.56mm) |
Header Orientation Vertical | Insulation Height 0.750" (19.05mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,69700 € | 6,97 € |
| 25 | 0,60680 € | 15,17 € |
| 50 | 0,54740 € | 27,37 € |
| 100 | 0,49620 € | 49,62 € |
| 250 | 0,44108 € | 110,27 € |
| 500 | 0,40800 € | 204,00 € |
| 1.500 | 0,36846 € | 552,69 € |
| 6.000 | 0,33573 € | 2.014,38 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

