12 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0397340012

DigiKey Part Number
0397340012-ND
Manufacturer
Manufacturer Product Number
0397340012
Description
TERM BLOCK HDR 12POS 5.08MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
12 A
Manufacturer
Molex
Voltage - UL
250 V
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Contact Mating Finish
Tin
Type
Header, Female Sockets
Features
Retention Latches
Number of Positions
12
Material Flammability Rating
UL94 V-0
Positions Per Level
12
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.200" (5.08mm)
Contact Tail Length
0.140" (3.56mm)
Header Orientation
90°, Right Angle
Insulation Height
0.400" (10.16mm)
Termination Style
Solder
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,27000 €5,27 €
103,74000 €37,40 €
253,28440 €82,11 €
503,00340 €150,17 €
1922,59672 €498,57 €
3842,44661 €939,50 €
5762,37396 €1.367,40 €
1.1522,27146 €2.616,72 €
Manufacturers Standard Package
Unit Price without VAT:5,27000 €
Unit Price with VAT:6,27130 €