
0397340006 | |
|---|---|
DigiKey Part Number | 0397340006-ND |
Manufacturer | |
Manufacturer Product Number | 0397340006 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - UL 12 A |
Manufacturer Molex | Voltage - UL 250 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Female Sockets | Features Retention Latches |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.140" (3.56mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.400" (10.16mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,86300 € | 18,63 € |
| 25 | 1,62600 € | 40,65 € |
| 50 | 1,47660 € | 73,83 € |
| 100 | 1,35170 € | 135,17 € |
| 360 | 1,17844 € | 424,24 € |
| 720 | 1,11061 € | 799,64 € |
| 1.080 | 1,07778 € | 1.164,00 € |
| 5.040 | 0,98862 € | 4.982,64 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

