
0397320009 | |
|---|---|
DigiKey Part Number | 0397320009-ND |
Manufacturer | |
Manufacturer Product Number | 0397320009 |
Description | TERM BLOCK HDR 9POS 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 45° Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397320009 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.140" (3.56mm) |
Header Orientation 45° | Insulation Height 0.570" (14.48mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,43900 € | 14,39 € |
| 25 | 1,25400 € | 31,35 € |
| 50 | 1,13640 € | 56,82 € |
| 100 | 1,03730 € | 103,73 € |
| 324 | 0,90815 € | 294,24 € |
| 648 | 0,85162 € | 551,85 € |
| 1.296 | 0,80684 € | 1.045,66 € |
| 5.184 | 0,74441 € | 3.859,02 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

