
0397230010 | |
|---|---|
DigiKey Part Number | 0397230010-ND |
Manufacturer | |
Manufacturer Product Number | 0397230010 |
Description | TERM BLOCK HDR 10POS 7.62MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.300" (7.62mm) | Contact Tail Length 0.140" (3.56mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.340" (8.64mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1766314 | Phoenix Contact | 74 | 277-17200-ND | 4,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,61500 € | 16,15 € |
| 25 | 1,40880 € | 35,22 € |
| 50 | 1,27760 € | 63,88 € |
| 100 | 1,16770 € | 116,77 € |
| 250 | 1,05212 € | 263,03 € |
| 600 | 0,96882 € | 581,29 € |
| 1.200 | 0,91820 € | 1.101,84 € |
| 5.400 | 0,84315 € | 4.553,01 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

